ERNI 8-Way IDC Connector Female for Cable, IDC, 1 Row
- RS Stock No.:
- 246-4133
- Mfr. Part No.:
- 214039 / 214039-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,651 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.06 | - |
| 10 + | $5.94 | $1.20 |
*price indicative
- RS Stock No.:
- 246-4133
- Mfr. Part No.:
- 214039 / 214039-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable, IDC | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable, IDC | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The ERNI's MiniBridge right angled oriented, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
8-pin female IDC Connector
Interlocking positive lock
Used for automotive, industrial, medical or even lighting technology application
Related links
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable, 1 Row
- Phoenix Contact 3-Way Circular Connector Adapter Female for Cable 1 Row
