Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure

Subtotal (1 reel of 40 metres)*

$8,410.19

(exc. GST)

$9,251.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$8,410.19$210.255

*price indicative

RS Stock No.:
174-636
Mfr. Part No.:
797TC-16
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Size A

1 in

Inside Diameter

25.4mm

Maximum Operating Pressure

420 bar

Outside Diameter

35.7mm

Inner Hose Material

Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

77

Standards/Approvals

MSHA TC, ISO 18752, ST & CP covers only, Type DC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker Hydraulic Constant Working Pressure Hose designed to deliver consistency and reliability. The 797 hose is made with Compact Spiral technology making it light, durable, and easily bent making installation easier and quicker. The 797 hose is designed, built and tested to the ISO 18752 performance specifications.

Half SAE bend radius for ease of installation and low force to flex

30% smaller O.D. compared to standard SAE spiral hose

6000 PSI constant working pressure in all sizes

Less hose weight than SAE spiral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy