Parker Synthetic Rubber Hydraulic Hose Assembly, 350 bar Max Pressure

Subtotal (1 reel of 40 metres)*

$7,163.13

(exc. GST)

$7,879.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$7,163.13$179.078

*price indicative

RS Stock No.:
174-630
Mfr. Part No.:
787TC-16
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Type A

Crimp Fitting

Connection Size A

1 in

Connection Gender A

Male/Female

Connection Gender B

Male/Female

Connection Size B

1 in

Inside Diameter

25.4mm

Maximum Operating Pressure

350 bar

Outside Diameter

35.7mm

Colour

Black

Inner Hose Material

Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

257°F

Maximum Operating Temperature

257°F

Standards/Approvals

Exeeds SAE 100R13-ISO 3862 Type R13-EN 856 Type R13-ISO 18752-AC/DC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker Hydraulic Constant Working Pressure Hose designed to deliver consistency and reliability. The 787 hose is made with Compact Spiral technology making it light, durable, and easily bent making installation easier and quicker. The 787 hose is designed, built, and tested to meet ISO 18752 performance specifications.

Half SAE bend radius for ease of installation and low force to flex

30% smaller O.D. compared to standard SAE spiral hose

5000 PSI constant working pressure in all sizes

Lighter than the standard SAE spiral hose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy