Parker Synthetic Rubber Hydraulic Hose Assembly, 280 bar Max Pressure

Subtotal (1 reel of 40 metres)*

$1,828.96

(exc. GST)

$2,011.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,828.96$45.724

*price indicative

RS Stock No.:
174-626
Mfr. Part No.:
462-12
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Type A

Crimp Fitting

Connection Size A

3/4 in

Connection Gender A

Male/Female

Connection Gender B

Male/Female

Inside Diameter

19.1mm

Connection Size B

3/4 in

Maximum Operating Pressure

280 bar

Outside Diameter

27.7mm

Colour

Black

Inner Hose Material

Nitrile Rubber (NBR)

Reinforcing Material

Two Braids of High Tensile Wire

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Exceed EN 857-2SC-ISO 11237 Type 2SC

Series

462

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker Compact hose 462 EVO with reduced bend radius fulfils the growing demand for space savings and compact applications. The hose range is compatible with No-Skive fittings in steel and stainless steel. It offer an excellent solution for the more demanding market requirements.

High flexibility for easier installation and increased service life

High abrasion resistance hose covers superior to ISO 6945 requirements

High ozone resistant cover compounds extending weathering and aging resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy