Parker Synthetic Rubber Hydraulic Hose Assembly, 172 bar Max Pressure
- RS Stock No.:
- 174-629
- Mfr. Part No.:
- 462-20
- Brand:
- Parker
Subtotal (1 reel of 40 metres)*
$4,237.31
(exc. GST)
$4,661.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,237.31 | $105.933 |
*price indicative
- RS Stock No.:
- 174-629
- Mfr. Part No.:
- 462-20
- Brand:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Crimp Fitting | |
| Connection Size A | 31.8 mm | |
| Connection Gender A | Male/Female | |
| Connection Gender B | Male/Female | |
| Inside Diameter | 31.8mm | |
| Connection Size B | 31.8 mm | |
| Maximum Operating Pressure | 172 bar | |
| Outside Diameter | 45.1mm | |
| Colour | Black | |
| Inner Hose Material | Nitrile Rubber (NBR) | |
| Reinforcing Material | Two Braids of High Tensile Wire | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | 462 | |
| Standards/Approvals | Exceed EN 857-2SC-ISO 11237 Type 2SC | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Crimp Fitting | ||
Connection Size A 31.8 mm | ||
Connection Gender A Male/Female | ||
Connection Gender B Male/Female | ||
Inside Diameter 31.8mm | ||
Connection Size B 31.8 mm | ||
Maximum Operating Pressure 172 bar | ||
Outside Diameter 45.1mm | ||
Colour Black | ||
Inner Hose Material Nitrile Rubber (NBR) | ||
Reinforcing Material Two Braids of High Tensile Wire | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series 462 | ||
Standards/Approvals Exceed EN 857-2SC-ISO 11237 Type 2SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Parker Synthetic Rubber Hydraulic Hose Assembly, 425 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 280 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 310 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 210 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 350 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
- Parker 817mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
