Parker Synthetic Rubber Hydraulic Hose Assembly, 210 bar Max Pressure

Subtotal (1 reel of 40 metres)*

$2,391.62

(exc. GST)

$2,630.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,391.62$59.791

*price indicative

RS Stock No.:
174-627
Mfr. Part No.:
462-16
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Gender A

Male/Female

Connection Type A

Crimp Fitting

Connection Size A

1 in

Inside Diameter

25.4mm

Connection Gender B

Male/Female

Connection Size B

1 in

Maximum Operating Pressure

210 bar

Colour

Black

Outside Diameter

35.4mm

Inner Hose Material

Nitrile Rubber (NBR)

Reinforcing Material

Two Braids of High Tensile Wire

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Series

462

Standards/Approvals

Exceed EN 857-2SC-ISO 11237 Type 2SC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker Medium Pressure Parkrimp No-Skive Hose is a compact hose 462 EVO with reduced bend radius fulfils the growing demand for space savings and compact applications. This medium pressure hoses offer an excellent solution for the more demanding market requirements.

High quality compounds allows thin covers

Less weight and long service life

High flexibility for easier installation and increased service life

High abrasion resistance hose covers superior to ISO 6945 requirements

High ozone resistant cover compounds extending weathering and aging resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy