Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure

Subtotal (1 reel of 40 metres)*

$6,519.60

(exc. GST)

$7,171.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$6,519.60$162.99

*price indicative

RS Stock No.:
174-635
Mfr. Part No.:
797TC-12
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Size A

3/4 in

Inside Diameter

19.1mm

Maximum Operating Pressure

420 bar

Outside Diameter

23.9mm

Inner Hose Material

Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

257°F

Standards/Approvals

MSHA TC, ISO 18752, ST & CP covers only, Type DC

Series

77

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker Hydraulic Constant Working Pressure Hose designed to deliver consistency and reliability. The 797 hose is made with Compact Spiral technology making it light, durable, and easily bent making installation easier and quicker. The 797 hose is designed, built and tested to the ISO 18752 performance specifications.

Half SAE bend radius for ease of installation and low force to flex

30% smaller O.D. compared to standard SAE spiral hose

6000 PSI constant working pressure in all sizes

Less hose weight than SAE spiral

Related links