Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$31.48
(exc. GST)
$34.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.48 | - |
| 5 + | $25.88 | 17% |
*price indicative
- RS Stock No.:
- 207-6953
- Mfr. Part No.:
- 618/7
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 14mm | |
| Race Width | 3.5mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 260kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 780N | |
| Series | 618/7 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 63000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 14mm | ||
Race Width 3.5mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 260kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 780N | ||
Series 618/7 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 63000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 7mm ID, 14mm OD - 618/7
Don't let noise and friction get the better of your industrial equipment – smooth things out with this ball bearing from SKF. It's a deep-groove type with balls that evenly distribute the load from the machine's shaft to contact points on its raceway. This enables smooth rotation and reduces the pressure on your equipment, improving performance. Thanks to its robust steel construction, this bearing handles wear and impact without breaking a sweat, so you can rely on it for long-term performance in harsh environments. Its open-ended design enables at-a-glance inspection and lets the lubricant run freely around the bearing for a smooth ride.
Features & Benefits
• Reference speed of 100,000r/min and limiting speed of 63,000r/min make it suitable for fast-paced operations
• Inside diameter of 7mm for use with small shafts
• Heat-stabilised up to +120°C to withstand challenging settings
• Dynamic load rating of 780N and static load rating of 260N, so it's a good fit for light-duty applications
Applications
• Electric motors
• Medical equipment
• Agricultural machinery
• Industrial instruments
How much does this bearing weigh?
This unit weighs just 2.2g, so it won't put strain on your equipment during installation.
Related links
- SKF W 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- SKF 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- NMB DDL-1470ZZMTRA1P24LY121 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- FAG 30/5-B-2Z-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- SKF BA 7 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- SKF BA 6 1 Row Ball Bearing - 6 mm ID, 14 mm OD
- SKF W 605-2RS1 1 Row Ball Bearing - 5 mm ID, 14 mm OD
