Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure

Subtotal (1 reel of 40 metres)*

$16,537.68

(exc. GST)

$18,191.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$16,537.68$413.442

*price indicative

RS Stock No.:
174-638
Mfr. Part No.:
797TC-20
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Size A

1-1/4 in

Inside Diameter

31.8mm

Maximum Operating Pressure

420 bar

Outside Diameter

1.77in

Inner Hose Material

Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

MSHA TC, Type DC, ISO 18752, ST & CP covers only

Series

77

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker Hose within the Global Core product line, was designed to deliver consistency and reliability with a constant working pressure of 6,000 PSI in all sizes. The 797 hose is made with Compact Spiral technology making it light, durable, and easily bent making installation easier and quicker. The 797 hose is designed, built and tested to the ISO 18752 performance specifications.

Less hose weight than SAE spiral

6000 PSI constant working pressure in all sizes

Half SAE bend radius for ease of installation and low force to flex

Tough Cover or Super Tough cover options to prevent abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy