Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 37mm

Subtotal (1 box of 5 units)*

$661.42

(exc. GST)

$727.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$661.42$132.284

*price indicative

RS Stock No.:
280-7558
Mfr. Part No.:
GZR18/10LCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

High Pressure Hydraulic Tube Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

18mm

Overall Length

37mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO Swivel reducer is an Ermeto DIN swivel to swivel high pressure hydraulic tube fitting which is used to produce connection of 2 tubes or hoses. This hydraulic tube fitting is constructed with a steel body. It is suitable for general hydraulic applications.

High corrosion resistance

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy