Parker Hydraulic DIN Fitting 18 mm OD x 18mm
- RS Stock No.:
- 279-8607
- Mfr. Part No.:
- FORM18LCF
- Brand:
- Parker
Subtotal (1 box of 25 units)*
$569.82
(exc. GST)
$626.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $569.82 | $22.793 |
*price indicative
- RS Stock No.:
- 279-8607
- Mfr. Part No.:
- FORM18LCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 18mm | |
| Overall Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 18mm | ||
Overall Length 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series.
High corrosion resistance to aggressive media and environmental influences
It increase the range of applications
Related links
- Parker Hydraulic DIN Fitting 18 mm OD x 18mm
- Parker Hydraulic DIN Fitting 18 mm OD x 43.5mm
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 18 mm OD
- Parker Hydraulic DIN Fitting 28 mm OD x 47mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
