Bosch Rexroth Clamping Lever 6mm, 40mm Length

Bulk discount available

Subtotal (1 unit)*

$28.60

(exc. GST)

$31.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$28.60
6 +$28.14

*price indicative

RS Stock No.:
665-7214
Mfr. Part No.:
3 842 528 539
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Clamping Lever

Diameter

6mm

Length

40mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Clamping Lever, Die-Cast Zinc, Black Plastic Coating - MGE Series - 3 842 528 539


Get ready for some smooth moves with this clamping lever from Bosch Rexroth. You can use it with the VarioFlow Lateral Guide Generation 2 series of conveyor belt rails and holders to get everything flowing in the right direction. All you need to do is insert the lever into the lateral guide holder and then tighten it to clamp the arrangement in place. When that's done, simply adjust the positioning to finish off.

• 6mm diameter and 40mm length fits smoothly and inconspicuously into your rail setup
• Standard M6 thread for simple installation
• 43g weight helps keep your setup light

Applications


• Logistics hubs
• Processing plants
• Assembly lines

What's the lever made of?


It's made of die-cast zinc with a plastic coating for durability and resistance to corrosion. The screw is chrome-plated galvanised steel, so the whole assembly is built to last.


Lateral Guide Holder - Fixed

Related links