Parker High Pressure Hydraulic Tube Fitting 12 mm OD
- RS Stock No.:
- 280-7533
- Mfr. Part No.:
- GR12/10LCF
- Brand:
- Parker
Subtotal (1 box of 20 units)*
$788.19
(exc. GST)
$867.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $788.19 | $39.41 |
*price indicative
- RS Stock No.:
- 280-7533
- Mfr. Part No.:
- GR12/10LCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker EO Straight reducer is an Ermeto DIN tube to tube high pressure hydraulic tube fitting which is used to produce high pressure, leak free tube connections and components in hydraulic systems. This hydraulic tube fitting is constructed with a steel body.
Over tightening protection
Compliance to DIN ISO 8434
Fast and safe assembly
- RS Stock No. 0836134
- Mfr. Part No. GZR12/10L71
Each
$261.35
- RS Stock No. 2807555
- Mfr. Part No. GZR12/08LCF
1 Box of 10
$968.30
- RS Stock No. 2807534
- Mfr. Part No. GR15/10LCFX
1 Box of 20
$514.65
- RS Stock No. 2807556
- Mfr. Part No. GZR12L/12SCF
1 Box of 10
$1,082.94
Related links
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 37mm
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD x 39mm
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 34mm
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 36.5mm
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 35 mm OD
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD











