Parker SensoControl Test Points 18mm x 37mm
- RS Stock No.:
- 279-8388
- Mfr. Part No.:
- EMA3/1/4CF
- Brand:
- Parker
Subtotal (1 box of 5 units)**
$359.42
(exc. GST)
$395.36
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $359.42 | $71.884 |
**price indicative
Related links
- Parker SensoControl Test Points 19mm x 49mm
- Parker SensoControl Test Points 27mm x 63mm
- Parker Hydraulic Test Point M16 x 2 and M16, SMA3-400CF
- Parker Reducer
- Hydraulic Test Points
- Parker Straight Port to Port Reducer Male BSPP to Female BSPP,...
- Parker Zinc Plated Steel Inline Mounting RHDI1/4CF 8m/s
- Stauff Hydraulic Test Point, SMK 20 M12X1.5 VC