Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 45mm
- RS Stock No.:
- 280-7537
- Mfr. Part No.:
- GR18/12L71X
- Brand:
- Parker
Subtotal (1 box of 5 units)*
$716.89
(exc. GST)
$788.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $716.89 | $143.378 |
*price indicative
- RS Stock No.:
- 280-7537
- Mfr. Part No.:
- GR18/12L71X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 18mm | |
| Overall Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 18mm | ||
Overall Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO Straight reducer is an Ermeto DIN tube to tube high pressure hydraulic tube fitting which is used to connect different numbers of tubes. It is suitable for general hydraulic applications. This hydraulic tube fitting is constructed with a stainless steel body.
High corrosion resistance
Compliance to DIN ISO 8434
- RS Stock No. 2807536
- Mfr. Part No. GR18/10LCFX
1 Box of 5
$272.00
- RS Stock No. 2807539
- Mfr. Part No. GR18/15LCFX
1 Box of 20
$884.45
- RS Stock No. 2807558
- Mfr. Part No. GZR18/10LCF
1 Box of 5
$661.42
- RS Stock No. 2807554
- Mfr. Part No. GZR10/08LCF
1 Box of 10
$862.26
Related links
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 37mm
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD x 42mm
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD x 34mm
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD x 39mm
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD x 33mm
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 36.5mm
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 34mm










