Subtotal (1 unit)*
$18.31
(exc. GST)
$20.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.31 |
*price indicative
- RS Stock No.:
- 274-5703
- Mfr. Part No.:
- 12PNMTXS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Blanking Plug | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 19mm | |
| Overall Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Blanking Plug | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 19mm | ||
Overall Length 33mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Triple Lok Plug is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
- RS Stock No. 0173954
- Mfr. Part No. VSTI14X1.5EDCF
1 Box of 50
$489.61
- RS Stock No. 2798390
- Mfr. Part No. EMA3/1/4EDCF
1 Box of 10
$597.16
- RS Stock No. 2798389
- Mfr. Part No. EMA3/1/4ED71
Each
$269.85
- RS Stock No. 0657807
- Mfr. Part No. ACA1616-1N
Each
$29.03
Related links
- Parker Blanking Plug 19 mm OD x 17.3mm
- Parker Blanking Plug 38 mm OD x 33mm
- Parker End Cap 25 mm OD x 33mm
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD x 33mm
- Parker Blanking Plug 10 mm OD x 29mm
- Parker Blanking Plug 12 mm OD x 20.5mm
- Parker Blanking Plug 16 mm OD x 34mm
- Parker Blanking Plug 28 mm OD x 25.5mm












