Parker Blanking Plug 16 mm OD x 34mm

Subtotal (1 box of 10 units)*

$519.14

(exc. GST)

$571.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$519.14$51.914

*price indicative

RS Stock No.:
281-2875
Mfr. Part No.:
ROV16SCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Blanking Plug

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

16mm

Overall Length

34mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO Blanking plug for tube ends is a crucial component for Ermeto DIN high pressure hydraulic fitting. Designed for use with EO-PSR fittings, these plugs contribute to creating high pressure, leak free tube connections and components within hydraulic systems for reliable, trouble free functioning of the entire units.

Fast and safe assembly

Over tightening protection

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy