Molex, 19189 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 18 AWG
- RS Stock No.:
- 213-5481
- Mfr. Part No.:
- 191890002
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$24.30
(exc. GST)
$26.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship
- Plus 2,500 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.243 | $24.30 |
| 300 + | $0.239 | $23.90 |
*price indicative
- RS Stock No.:
- 213-5481
- Mfr. Part No.:
- 191890002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Crimp Butt Splice Terminal | |
| Overall Length | 14.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Series | 19189 | |
| Contact Material | Copper | |
| Termination Type | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Crimp Butt Splice Terminal | ||
Overall Length 14.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Series 19189 | ||
Contact Material Copper | ||
Termination Type Tin | ||
Contact Plating Tin | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 191890002 is a Krimptite butt splice for 18-22 AWG wire. Material used is copper and plating material is tin.
CSA certified
UL certified
