Parker Blanking Plug 19 mm OD x 17.3mm

Subtotal (1 box of 50 units)*

$489.61

(exc. GST)

$538.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$489.61$9.792

*price indicative

RS Stock No.:
173-954
Mfr. Part No.:
VSTI14X1.5EDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Blanking Plug

Material

Steel

Outside Diameter

19mm

Overall Length

17.3mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker Ermeto DIN high pressure hydraulic fittings is the safe closure of ports in hydraulic systems. This broad range of plugs, types ROV, VSTI M-OR up to BUZM is available in steel version.

DIN ISO 8434 and ISO 9974 standard

Suitable for general hydraulic applications

  • RS Stock No. 2798390
  • Mfr. Part No. EMA3/1/4EDCF
1 Box of 10
$597.16
  • RS Stock No. 2798389
  • Mfr. Part No. EMA3/1/4ED71
Each
$269.85
  • RS Stock No. 0308566
  • Mfr. Part No. 729147 A
Each
$1,881.19
  • RS Stock No. 2745703
  • Mfr. Part No. 12PNMTXS
Each
$18.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy