Huber+Suhner RADOX Series Black Hook Up Wire, Polyolefin, 100 m, RADOX 155 0.25 MM² BLACK
- RS Stock No.:
- 288-2064
- Distrelec Article No.:
- 155-41-489
- Mfr. Part No.:
- RADOX 155 0.25 MM² BLACK
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$209.20
(exc. GST)
$230.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.092 | $209.20 |
*price indicative
- RS Stock No.:
- 288-2064
- Distrelec Article No.:
- 155-41-489
- Mfr. Part No.:
- RADOX 155 0.25 MM² BLACK
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | ISO 9001 and ISO 14001 | |
| Cable Type | Stranded | |
| Jacket Material | Polyolefin | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals ISO 9001 and ISO 14001 | ||
Cable Type Stranded | ||
Jacket Material Polyolefin | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a reliable and durable wire suitable for various electrical applications. With its green colour and 0.25 mm² size, The wire stands out for its exceptional performance and efficiency. Whether you are a professional electrician or a DIY enthusiast, The product is a must-have for all your wiring needs.
Flexible connecting leads with RADOX 155 insulation
High resistance to pressure at elevated temperatures
Good mechanical and chemical properties
Easy to strip insulation for economical automatic processing
Compatible with standard insulating varnishes
- RS Stock No. 2876803
- Mfr. Part No. RADOX 155 4.0 MM² BLACK
Each
$11.604
- RS Stock No. 2882069
- Mfr. Part No. RADOX 155 0.50 MM² BLACK
Each
$2.054
- RS Stock No. 2882041
- Mfr. Part No. RADOX 125 0.25 MM² BLACK
Each
$1.61
- RS Stock No. 2882072
- Mfr. Part No. RADOX 155 2.5 MM² BLACK
Each
$7.344
Related links
- Huber+Suhner RADOX Series Blue Hook Up Wire 100 m, RADOX 155 0.25 MM² BLUE
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 155 0.25 MM² RED
- Huber+Suhner RADOX Series Orange Hook Up Wire RADOX 155 0.25 MM² ORANGE
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 155 0.25 MM² WHITE
- Huber+Suhner RADOX Series Green Hook Up Wire RADOX 155 0.25 MM² GREEN
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 1.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 0.50 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 6.0 MM² BLACK












