Huber+Suhner RADOX Series Green Hook Up Wire, 100 m, RADOX 155 0.25 MM² GREEN

Subtotal (1 reel of 100 metres)*

$228.40

(exc. GST)

$251.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$2.284$228.40

*price indicative

RS Stock No.:
288-2065
Distrelec Article No.:
155-41-487
Mfr. Part No.:
RADOX 155 0.25 MM² GREEN
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Green

Cable Length

100m

Maximum Operating Temperature

155°C

Cable Type

Stranded

Standards/Approvals

RoHS

Series

RADOX

COO (Country of Origin):
CH
The stranded wire is a reliable and durable wire suitable for various electrical applications. With its green colour and 0.25 mm² size, The wire stands out for its exceptional performance and efficiency. Whether you are a professional electrician or a DIY enthusiast, The product is a must-have for all your wiring needs.

Durable and long-lasting construction

Green colour for easy identification

0.25 mm² size for versatile applications

High-quality materials for superior performance

Ideal for both professional and DIY use

  • RS Stock No. 2876777
  • Mfr. Part No. RADOX 125 0.25 MM² GREEN
Each
$1.564
1 Reel of 100 Metre(s)
$210.74
  • RS Stock No. 2876781
  • Mfr. Part No. RADOX 125 0.50 MM² GREEN
Each
$1.916
  • RS Stock No. 2882042
  • Mfr. Part No. RADOX 125 0.25 MM² BLUE
Each
$1.883

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy