Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 155 4.0 MM² BLACK

Subtotal (1 reel of 100 metres)*

$1,160.40

(exc. GST)

$1,276.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$11.604$1,160.40

*price indicative

RS Stock No.:
287-6803
Distrelec Article No.:
155-41-561
Mfr. Part No.:
RADOX 155 4.0 MM² BLACK
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

155°C

Cable Type

Stranded

Standards/Approvals

RoHS

Series

RADOX

COO (Country of Origin):
CH
The stranded wire radox is a reliable solution for your electrical needs. Designed with precision and durability in mind, this product is a must-have for any professional or DIY enthusiast.

High-quality construction for long-lasting performance

4.0 MM² thickness for efficient electrical conductivity

Black coating for protection and aesthetics

  • RS Stock No. 2882072
  • Mfr. Part No. RADOX 155 2.5 MM² BLACK
Each
$7.344
  • RS Stock No. 2882069
  • Mfr. Part No. RADOX 155 0.50 MM² BLACK
Each
$2.054
  • RS Stock No. 2876793
  • Mfr. Part No. RADOX 125 4.0 MM² BLACK
Each
$7.16
  • RS Stock No. 2876801
  • Mfr. Part No. RADOX 155 1.5 MM² BLACK
Each
$4.047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy