Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 155 1.5 MM² BLACK

Subtotal (1 reel of 100 metres)*

$404.70

(exc. GST)

$445.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$4.047$404.70

*price indicative

RS Stock No.:
287-6801
Distrelec Article No.:
155-41-541
Mfr. Part No.:
RADOX 155 1.5 MM² BLACK
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Cable Type

Stranded

Series

RADOX

COO (Country of Origin):
CH
The stranded wire radox is a reliable solution for all your electrical needs. With its high-quality construction and efficient performance, this cable is perfect for various applications in both residential and commercial settings.

Resilient cable design for long-lasting use

1.5 MM² thickness for efficient conductivity

Black colour for easy identification

Suitable for both indoor and outdoor use

Provides stable and consistent power supply

  • RS Stock No. 2882072
  • Mfr. Part No. RADOX 155 2.5 MM² BLACK
Each
$7.344
  • RS Stock No. 2876803
  • Mfr. Part No. RADOX 155 4.0 MM² BLACK
Each
$11.604
  • RS Stock No. 2882069
  • Mfr. Part No. RADOX 155 0.50 MM² BLACK
Each
$2.054
  • RS Stock No. 2882058
  • Mfr. Part No. RADOX 125 1.5 MM² BLACK
Each
$3.529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy