Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 155 0.25 MM² RED

Subtotal (1 reel of 100 metres)*

$203.00

(exc. GST)

$223.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$2.03$203.00

*price indicative

RS Stock No.:
288-2067
Distrelec Article No.:
155-41-488
Mfr. Part No.:
RADOX 155 0.25 MM² RED
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Red

Cable Length

100m

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Cable Type

Stranded

Series

RADOX

COO (Country of Origin):
CH
The stranded wire is a reliable and durable wire suitable for various electrical applications. With its green colour and 0.25 mm² size, The wire stands out for its exceptional performance and efficiency. Whether you are a professional electrician or a DIY enthusiast, The product is a must-have for all your wiring needs.

0.25 mm² thickness for efficient conductivity

RADOX material for durability and longevity

Red color for easy identification in busy environments

Suitable for use in various electrical applications

  • RS Stock No. 2882073
  • Mfr. Part No. RADOX 155 2.5 MM² RED
Each
$6.544
  • RS Stock No. 2882044
  • Mfr. Part No. RADOX 125 0.25 MM² RED
Each
$1.521
  • RS Stock No. 2876787
  • Mfr. Part No. RADOX 125 1.0 MM² RED
Each
$2.617
  • RS Stock No. 2882059
  • Mfr. Part No. RADOX 125 1.5 MM² RED
Each
$3.455

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy