Huber+Suhner RADOX Series Grey Hook Up Wire, 100 m, RADOX 155 0.75 MM² YELLOW/GREE
- RS Stock No.:
- 287-6800
- Distrelec Article No.:
- 155-41-514
- Mfr. Part No.:
- RADOX 155 0.75 MM² YELLOW/GREE
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$296.70
(exc. GST)
$326.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.967 | $296.70 |
*price indicative
- RS Stock No.:
- 287-6800
- Distrelec Article No.:
- 155-41-514
- Mfr. Part No.:
- RADOX 155 0.75 MM² YELLOW/GREE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Cable Type Stranded | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire radox is a high-quality product. This durable and reliable product is designed to meet the highest industry standards for performance and efficiency. It is perfect for various applications where precision and quality are required.
High-quality construction for durability and longevity
Meets industry standards for performance and efficiency
Reliable product for consistent results
Designed for precision and accuracy in applications
Suitable for a wide range of industrial uses
- RS Stock No. 2876785
- Mfr. Part No. RADOX 125 0.75 MM² YELLOW/GREE
Each
$2.161
- RS Stock No. 2876794
- Mfr. Part No. RADOX 125 4.0 MM² YELLOW/GREEN
Each
$10.475
- RS Stock No. 2876797
- Mfr. Part No. RADOX 125 6.0 MM² YELLOW/GREEN
Each
$15.099
- RS Stock No. 2882043
- Mfr. Part No. RADOX 125 0.25 MM² GREY
Each
$1.712
Related links
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.75 MM² YELLOW/GREE
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 0.75 MM² BLACK
- Huber+Suhner RADOX 155 Series Orange 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 ORANGE
- Huber+Suhner RADOX 155 Series Green 20 AWG Polyolefin, RADOX 155 0.50 MM2
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 4.0 MM² YELLOW/GREEN
- Huber+Suhner RADOX 155 Series White 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 WHITE
- Huber+Suhner RADOX 155 Series Yellow 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 YELLOW
- Huber+Suhner RADOX Series Orange Hook Up Wire RADOX 155 0.25 MM² ORANGE












