Eaton 800A Centred Tag Fuse, NH3, 440V ac
- RS Stock No.:
- 182-1729
- Mfr. Part No.:
- 800NHG3B
- Brand:
- Eaton
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.95
(exc. GST)
$158.35
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $143.95 |
2 + | $140.33 |
- RS Stock No.:
- 182-1729
- Mfr. Part No.:
- 800NHG3B
- Brand:
- Eaton
Related links
- Eaton 800A Centred Tag Fuse, NH3, 440V ac
- Eaton 800A Centred Tag Fuse, NH4, 500V ac
- Siemens 800A Centred Tag Fuse, NH3, 690V
- Siemens 500A NH Fuse, NH3, 690 / 440V ac/dc
- Eaton 1.4kA Centred Tag Fuse, NH3, 690V ac
- Eaton 1.25kA Centred Tag Fuse, NH3, 690V ac
- Eaton 500A Centred Tag Fuse, NH3, 690V ac
- Eaton 1.6kA Centred Tag Fuse, NH3, 690V ac