Staubli FlexiVolt-E Series Yellow 0.15 mm² Equipment Wire, 26 AWG, 39 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7741
- Brand:
- Staubli
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$174.39
(exc. GST)
$191.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $174.39 | $1.744 | - |
| 25 + | $168.22 | $1.682 | 3% |
*price indicative
- RS Stock No.:
- 285-7741
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Equipment Wire | |
| Cross Sectional Area | 0.15mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Core Strands | 39 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.5mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Unscreened | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | UV-resistant | |
| Series | FlexiVolt-E | |
| Size of Strands | 70μm | |
| Number of Strands | 39 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Equipment Wire | ||
Cross Sectional Area 0.15mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Core Strands 39 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 1.5mm | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Sub Type Unscreened | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour UV-resistant | ||
Series FlexiVolt-E | ||
Size of Strands 70μm | ||
Number of Strands 39 | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt-E Series Equipment Wire, 0.15mm² Cross Sectional Area, Yellow Jacket - 60.7002-999-24
This equipment wire provides a flexible, insulated conductor for low-voltage wiring in electrical and control installations. It combines a copper conductor with a PVC outer sheath to deliver a flexible connection suitable for indoor applications where modest temperature ranges and UV resistance are required. The cable is supplied on a 100 m reel and is intended for unscreened wiring tasks up to 500 V.
Features and Benefits:
• 39 x 0.07 mm fine-stranded conductor improves bend performance
• 26 AWG stranded copper allows Compact routing in confined spaces
• PVC jacket resists UV exposure for outdoor-facing runs
• Rated for 70 °C temperature supports warm operating environments
• RoHS-compliant construction reduces hazardous substance content
• 26 AWG stranded copper allows Compact routing in confined spaces
• PVC jacket resists UV exposure for outdoor-facing runs
• Rated for 70 °C temperature supports warm operating environments
• RoHS-compliant construction reduces hazardous substance content
Applications
• Suitable for equipment wiring for electronics and control panels
• Ideal for flexible internal wiring in machinery harnesses
• Used with small control devices and signal connections
• Can be used for panel-to-panel interconnect where space is limited
• Ideal for flexible internal wiring in machinery harnesses
• Used with small control devices and signal connections
• Can be used for panel-to-panel interconnect where space is limited
What is the minimum ambient temperature for reliable use?
It is specified for operation down to -10 °C.
How is the conductor configured to aid flexibility?
The conductor comprises 39 strands of 0.07 mm copper to provide high flexibility.
What voltage can the cable safely carry?
The insulation system is rated for 500 V working voltage.
What is the outer sheath material and colour?
The outer insulation is polyvinyl chloride presented in yellow.
How long is the supplied cable length?
The product is provided as a 100 m length.
Related links
- Staubli FlexiVolt Series Green Equipment Wire 39, 100 m
- Staubli FlexiVolt Series Black Hook Up Wire 39, 100 m
- Staubli Blue Equipment Wire 39, 100 m
- Staubli FlexiVolt Series Yellow Equipment Wire 129, 100 m
- Kabeltronik LIYV Series Yellow Equipment Wire 18 Polyvinyl Chloride, 060101404
- Staubli Red Hook Up Wire 39, 100 m
- Kabeltronik 6500 Series Yellow Equipment Wire 26 Polyolefin, 065001408
- Staubli FlexiVolt Series Yellow Hook Up Wire 66, 100 m
