Weidmuller Contact Insert, 16A, Male, HE Series, 10 Contacts
- RS Stock No.:
- 249-3428
- Mfr. Part No.:
- 1203900000
- Brand:
- Weidmüller
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.90
(exc. GST)
$26.29
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $23.90 |
5 + | $21.51 |
- RS Stock No.:
- 249-3428
- Mfr. Part No.:
- 1203900000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HE Sealed industrial connectors insert has screw connection where wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
Rated current is 16A
Number of poles is 10
Male Insert
Number of poles is 10
Male Insert
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HE |
Type | Connector Insert |
Number of Contacts | 10 |
Related links
- Weidmuller Contact Insert, 16A, Male, HE Series, 10 Contacts
- Weidmuller Contact Insert, 16A, Male, HE Series, 16 Contacts
- Weidmuller Contact Insert, 16A, Male, HE Series, 24 Contacts
- Weidmuller Contact Insert, 16A, Male, HA Series, 10 Contacts
- Weidmuller Contact Insert, 16A, Female, HA Series, 10 Contacts
- Weidmuller Contact Insert, 16A, Female, HE Series, 10 Contacts
- Weidmuller Contact Insert, 16A, Male, HQ Series, 5 Contacts
- TE Connectivity Contact Insert, 16A, Male, HE Series, 24 Contacts