Kabeltronik 6500 Series Yellow Equipment Wire, 26 AWG, 26/19 mm, 19 mm core strands, 100 m, Polyolefin, 065001408
- RS Stock No.:
- 349-592
- Mfr. Part No.:
- 065001408
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$35.77
(exc. GST)
$39.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $35.77 | $0.358 |
*price indicative
- RS Stock No.:
- 349-592
- Mfr. Part No.:
- 065001408
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Core Strands | 26 x 19mm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC 60332-1-2 | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | Polyolefin | |
| Series | 6500 | |
| Number of Strands | 26 | |
| Size of Strands | 19mm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Core Strands 26 x 19mm | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC 60332-1-2 | ||
Minimum Operating Temperature -25°C | ||
Jacket Material Polyolefin | ||
Series 6500 | ||
Number of Strands 26 | ||
Size of Strands 19mm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Red color 100 m hook up wire with elastomer insulation material and copper strand tinned conductor material.
Heat-resistant cable
Halogen free
Related links
- Kabeltronik 6500 Series Yellow Equipment Wire 64 Thermoplastic Elastomer, 065005003
- Kabeltronik 6500 Series Yellow Equipment Wire 24 Thermoplastic Elastomer, 065007503
- Kabeltronik LIYV Series Yellow Equipment Wire 18 Polyvinyl Chloride, 060101404
- Kabeltronik White 0.14 mm² Hookup & Equipment Wire 100 m 060101401
- Staubli Yellow Equipment Wire 26, 100 m
- Staubli FlexiVolt Series Yellow Equipment Wire 39 Polyvinyl Chloride
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- TE Connectivity FlexLite Series Yellow Equipment Wire 19 Polyolefin, FLT0111-0.75-4
