Staubli FlexiVolt Series Yellow 0.25 mm² Hook Up Wire, 23 AWG, 66 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7808
- Brand:
- Staubli
Add 25 more to save $69.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$220.77
(exc. GST)
$242.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $220.77 | $2.208 | - |
| 25 + | $217.99 | $2.18 | $69.50 |
*price indicative
- RS Stock No.:
- 285-7808
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 23AWG | |
| Core Strands | 66 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Low Voltage | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Cable Type | Stranded | |
| Fire Behaviour | enclosed areas, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, Suitable in areas of poor ventilation | |
| Series | FlexiVolt | |
| Number of Strands | 66 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 23AWG | ||
Core Strands 66 x 70 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Low Voltage | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Cable Type Stranded | ||
Fire Behaviour enclosed areas, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, Suitable in areas of poor ventilation | ||
Series FlexiVolt | ||
Number of Strands 66 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt Series Hook Up Wire, 0.25mm² Cross sectional area, 500V - 60.7003-999-24
Features and Benefits:
• 23 AWG equivalent conductor supports Compact terminations
• 70 °C maximum operating temperature enables elevated duty cycles
• Flame-retardant construction reduces ignition propagation risk
• Low-smoke, halogen-free sheath limits toxic emissions when heated
Applications
• Ideal for internal appliance wiring and control panels
• Used for wiring where oil exposure may occur
• Can be used for cable harnesses requiring flexible conductors
• Suitable for routine repairs using 100 m roll lengths
What is the conductor composition and strand configuration?
What sheath material and colour are provided?
What electrical and thermal ratings apply?
How does it behave in fire or poor ventilation conditions?
Is the product compliant with environmental restricted substance regulations?
Related links
- Staubli FlexiVolt Series Blue Hook Up Wire 66, 100 m
- Staubli FlexiVolt Series Red Hook Up Wire 66 Polyvinyl Chloride
- Staubli FlexiVolt Series Black Hook Up Wire 66 Polyvinyl Chloride
- Staubli FlexiVolt Series Green Hook Up Wire 65 Polyvinyl Chloride
- Staubli FlexiVolt Series Yellow Equipment Wire 129, 100 m
- Staubli FlexiVolt Series Yellow Equipment Wire 39 Polyvinyl Chloride
- Staubli FlexiVolt Series Red Hook Up Wire 129 Polyvinyl Chloride
- Staubli FlexiVolt Series Black Hook Up Wire 129 Polyvinyl Chloride
