Staubli Black Hook Up Wire, 14 AWG, 651 x 0.07 mm, 70 μm core strands, 25 m
- RS Stock No.:
- 175-7472
- Brand:
- Staubli
Subtotal (1 reel of 25 metres)*
$254.23
(exc. GST)
$279.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 22 unit(s) shipping from 26 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $254.23 | $10.169 |
*price indicative
- RS Stock No.:
- 175-7472
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 25m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.9mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | H05V-K, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part 6, H05V2-K, H07V2-K, H07V-K, H07Z-K, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL1007, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD0295, VD2050 | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | |
| Size of Strands | 70μm | |
| Number of Strands | 651 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 25m | ||
Voltage 1.5kV | ||
Outside Diameter 3.9mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals H05V-K, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part 6, H05V2-K, H07V2-K, H07V-K, H07Z-K, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL1007, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD0295, VD2050 | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | ||
Size of Strands 70μm | ||
Number of Strands 651 | ||
- COO (Country of Origin):
- DE
Staubli Black Hookup and Equipment Wire
Features and Benefits
Applications
Related links
- Staubli Red Hook Up Wire 651, 25 m
- Staubli Black Hook Up Wire 259, 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli Black Hook Up Wire 259 Polyvinyl Chloride
- Kabeltronik 1601 Series Yellow Equipment Wire 651 Polyvinyl Chloride, 160125004
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-2V Series Black Hook Up Wire 25 m
