Staubli Blue Equipment Wire, 26 AWG, 39 x 0.07 mm, 70 μm core strands, 100 m

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

$200.01

(exc. GST)

$220.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24$200.01$2.00
25 +$192.19$1.922

*price indicative

RS Stock No.:
285-7735
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Equipment Wire

Jacket Colour

Blue

American Wire Gauge

26AWG

Core Strands

39 x 70 μm

Cable Length

100m

Outside Diameter

1.5mm

Voltage

500V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Minimum Operating Temperature

-10°C

Sub Type

Unscreened

Standards/Approvals

RoHS Compliant

Fire Behaviour

CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free

Number of Strands

39

Size of Strands

70μm

COO (Country of Origin):
DE

Staubli Hook Up Wire - 100 m Length


Brought to you by Staubli, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

Features and Benefits


• PVC sheath material for insulation

• Various colours to choose from, including red, blue and green

• Sizes range from 0.5 mm² CSA/27 AWG up to 2.5 mm² CSA/20 AWG

• Variety of conductors, including - BS6004, Class 5 and Plain annealed

• Supplied on a 100 m reel

What is hook up wire?


Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?


This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards

• Computer internals

• Mobile phones and other battery operated devices

• Vehicle lights

Benefits of a copper conductor


Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper

• Annealed copper

• Nickel plated copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy