Mueller Electric WI-M-14 Series Black Hook Up Wire, 420 x 80 μm, 7.62 m, WI-M-14-25-0, Silicone

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$118.95

(exc. GST)

$130.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$118.95-
10 - 24$115.582%
25 - 49$111.026%
50 - 99$107.669%
100 +$104.8211%

*price indicative

RS Stock No.:
243-1645
Distrelec Article No.:
303-74-558
Mfr. Part No.:
WI-M-14-25-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Hook Up Wire

Jacket Colour

Black

Core Strands

420 x 80 μm

Cable Length

7.62m

Outside Diameter

3.7mm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Copper

Jacket Material

Silicone

Sub Type

Test Lead

Minimum Operating Temperature

-65°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

WI-M-14

Number of Strands

420

Size of Strands

80μm

COO (Country of Origin):
CN
The Mueller Electric Hookup wire WI-M-14-25 is a 25' section of 14 AWG, 420/0.08mm copper wire with a highly flexible 0.145" (3.7mm) diameter silicone jacket.

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy