Alpha Wire Hookup Wire TEFLON Series Green 0.05 mm² Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 ft, PTFE,

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$249.64

(exc. GST)

$274.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 19 unit(s) shipping from 16 February 2027
  • Plus 11 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$249.64$8.321-
50 +$240.94$8.0313%

*price indicative

RS Stock No.:
878-8262
Mfr. Part No.:
2841/1 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.05mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

30AWG

Core Strands

1 x 250 μm

Cable Length

100ft

Voltage

250V

Outside Diameter

560μm

Maximum Operating Temperature

200°C

Conductor Material

Copper

Jacket Material

PTFE

Minimum Operating Temperature

-60°C

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Fire Behaviour

Flame Resistant

Series

Hookup Wire TEFLON

Size of Strands

250μm

Number of Strands

1

RoHS Status: Exempt

Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, 250V Voltage - 2841/1 GR005


This hook-up wire is a PTFE-insulated single conductor intended for electrical and electronic interconnection where elevated temperatures and Compact routing are required. It serves as a single-strand copper conductor solution for wiring tasks in industrial control, instrumentation and vehicle systems, providing a small-diameter, colour-coded option for dense harnesses and assemblies.

Features & Benefits


• Rated for 250V operation enabling standard low-voltage circuits
• Conductor cross section 0.05 mm² for space-efficient wiring
• Withstands continuous temperatures up to 200 °C for high-temperature use
• Minimum service temperature −60 °C for cold‑environment stability
• PTFE jacket gives strong flame resistance and chemical tolerance
• Single solid copper strand offers simple termination and solderability

**Applications**


• Suitable for temperature-sensing and control loops in automation
• Ideal for wiring within confined harnesses in vehicle
• Used for internal wiring of electronic modules and assemblies
• Can be used for prototype and bench wiring where flexibility is not critical

What conductor material and construction does it use?


It uses a single solid copper conductor composed of one strand sized to 0.05 mm², providing a straightforward connection for soldering and termination.

Which colour option is provided for identification?


The insulation is supplied in green to assist colour-coded wiring schemes and Rapid identification in multi-wire bundles.

What insulation material and behaviour under fire conditions can I expect?


The insulation is PTFE, which exhibits strong resistance to flame propagation and maintains dielectric properties at elevated temperatures.

What standards and approvals cover its manufacture?


The construction meets multiple military and industry specifications including MIL-W-16787/6 and ISO 6722, and carries UL, CSA and AWM recognitions among others.

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy