Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE,

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$653.42

(exc. GST)

$718.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$653.42$21.781-
50 +$637.39$21.2462%

*price indicative

RS Stock No.:
177-1494
Mfr. Part No.:
5858 VI005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

PTFE Equipment Wire

Jacket Colour

Purple

American Wire Gauge

16AWG

Core Strands

19 x 290 μm

Cable Length

30m

Voltage

600V

Outside Diameter

2.03mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Sub Type

UL1213

Cable Type

Hookup

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Number of Strands

19

Size of Strands

290μm

Alpha Wire 600 V PTFE Hook Up Wire


When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Features and Benefits


Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PTFE insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications


Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy