Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-1472
- Mfr. Part No.:
- 5858 OR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$675.71
(exc. GST)
$743.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 22 December 2026
- Plus 9 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $675.71 | $22.524 | - |
| 50 + | $667.42 | $22.247 | 1% |
*price indicative
- RS Stock No.:
- 177-1472
- Mfr. Part No.:
- 5858 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Outside Diameter | 0.08in | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Outside Diameter 0.08in | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
Belden Hookup Wire TEFLON Series PTFE Equipment Wire, 200°C Maximum Operating Temperature, 600Vrms Voltage - 5858 OR005
This PTFE equipment wire provides insulated interconnections for control, instrumentation and equipment wiring in demanding environments. Designed for continuous use across a wide thermal range, it suits applications where chemical inertness and flexible conductor performance are required. The construction combines a fine-stranded conductor with a thin fluoropolymer jacket to deliver electrically stable conductors for panel, harness and internal wiring tasks.
Features & Benefits
• Silver-plated copper conductor reduces contact resistance and improves solderability
• 19-core fine-strand construction enhances flexibility and vibration resistance
• PTFE insulation enables operation from -60 to 200°C for thermal resilience
• 600Vrms rating supports higher-voltage internal wiring and control circuits
• VW-1 flame test performance lowers flame propagation risk in confined spaces
• 19-core fine-strand construction enhances flexibility and vibration resistance
• PTFE insulation enables operation from -60 to 200°C for thermal resilience
• 600Vrms rating supports higher-voltage internal wiring and control circuits
• VW-1 flame test performance lowers flame propagation risk in confined spaces
**Applications**
• Suitable for wiring in automated assembly equipment and enclosures
• Ideal for sensor and actuator connections in industrial control systems
• Used for interconnects in high-temperature test rigs and ovens
• Can be used for internal harnesses in medical and analytical instruments
• Used for avionics and military wiring where size and temperature matter
• Ideal for sensor and actuator connections in industrial control systems
• Used for interconnects in high-temperature test rigs and ovens
• Can be used for internal harnesses in medical and analytical instruments
• Used for avionics and military wiring where size and temperature matter
What conductor size and strand count does it use?
The conductor is a fine-stranded silver-plated copper with a 19-strand core and a cross-sectional area of 1.23 mm².
How does the insulation thickness affect routing in tight assemblies?
The nominal PTFE wall is 0.012 in, providing a slim overall diameter that facilitates routing through Compact harnesses while retaining dielectric strength.
What mechanical limits should installers be aware of?
Maximum pull tension is 19.1 lb and the recommended bend radius is 10 times the cable diameter to avoid conductor damage.
Which regulatory and performance standards does it meet?
It conforms to UL AWM/Style 1213, MIL‑W‑16878/4 Type E, VW‑1 flame criteria, NEMA HP3‑EXBJE, REACH and RoHS, and meets California Proposition 65 surface material requirements.
How is the product supplied for installation planning?
Typical packaging options include continuous 100 ft spools and larger 500 ft or 1000 ft put‑ups with specified spool dimensions and minimum piece lengths.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 OR005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 OR005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Slate PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 5851 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 YL005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 GR005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 VI005
