Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-0823
- Mfr. Part No.:
- 5852 VI005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $41.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$202.99
(exc. GST)
$223.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 09 February 2027
- Plus 35 unit(s) shipping from 16 March 2027
- Plus 14 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $202.99 | $6.766 | - |
| 50 + | $202.16 | $6.739 | $41.50 |
*price indicative
- RS Stock No.:
- 177-0823
- Mfr. Part No.:
- 5852 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 890μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Type E | |
| Jacket Material | PTFE | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 890μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Sub Type Type E | ||
Jacket Material PTFE | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 130μm | ||
Belden Hook-up Wire TEFLON Series PTFE Equipment Wire, 0.09 mm² Cross Sectional Area, 30m Length - 5852 VI005
This PTFE equipment wire is a high-performance solution designed for various applications. Constructed from silver-plated copper, this single-core wire features PTFE insulation, making it suitable for a wide temperature range of -60°C to +200°C. Available in a striking purple colour, this unshielded high-temperature wire has an outer diameter of 0.89mm and is supplied in a 30 m length.
Features & Benefits
• Provides excellent chemical resistance against oils and solvents
• Ensures high-temperature performance up to 200°C
• Complies with UL1213 wire specifications for safety
• Features a robust insulation wall thickness of 0.3mm
• Consists of multiple strands for enhanced flexibility
• Unshielded design simplifies installation in various configurations
Applications
• Ideal for use in automation and electronics industries
• Suitable for high-temperature environments in mechanical
• Utilised in electrical systems requiring reliable wiring solutions
• For where chemical exposure is anticipated
• Employed in military-grade wiring adhering to stringent standards
What kind of temperature extremes can this wire handle?
This wire is designed to operate effectively within a temperature range of -60°C to +200°C, making it suitable for demanding environments.
How does the insulation material contribute to wire performance?
The PTFE insulation offers exceptional resistance to chemicals and ensures reliable performance even in high-temperature settings, thus enhancing durability.
Is this wire capable of handling high voltages?
The wire features a voltage rating of 600 VRMS, allowing it to be used safely in high-voltage applications without compromising performance.
What type of applications benefit from using unshielded wiring like this?
Unshielded wiring is particularly advantageous in environments where flexibility and ease of installation are required, such as in automation and electronic systems.
Can this wire be used in military applications?
Yes, it meets the MIL-W-16878 compliant wiring standards, making it suitable for military and other demanding applications requiring rigorous specifications.
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 YL005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 OR005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BR005
- Alpha Wire Hookup Wire TEFLON Series Blue PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5854/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 VI005
