Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-1438
- Distrelec Article No.:
- 300-72-909
- Mfr. Part No.:
- 5858 YL005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$653.42
(exc. GST)
$718.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 79 unit(s) shipping from 16 November 2026
- Plus 29 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $653.42 | $21.781 |
| 50 + | $637.36 | $21.245 |
*price indicative
- RS Stock No.:
- 177-1438
- Distrelec Article No.:
- 300-72-909
- Mfr. Part No.:
- 5858 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 0.08in | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 0.08in | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
Belden Hookup Wire TEFLON Series PTFE Equipment Wire, 1.23mm² Cross Sectional Area, Yellow Jacket - 5858 YL005
This PTFE equipment wire is a Teflon‑insulated hookup conductor designed for demanding electrical assemblies where elevated temperature endurance and chemical‑resistant insulation are required. It serves as interconnection wiring for control panels, instruments and equipment exposed to harsh environments, providing a compact, flexible solution for industrial and electronic installations.
Features & Benefits
• Silver‑plated copper conductor gives improved conductivity and corrosion resistance
• Nineteen‑strand core enhances flexibility for tight routing
• 600Vrms rating permits use in medium‑voltage internal circuits
• Operating range from -60°C to 200°C supports extreme thermal conditions
• VW‑1 flame‑retardant construction reduces vertical flame propagation risk
• RoHS, REACH and relevant military and industry standards enable regulated deployments
• Nineteen‑strand core enhances flexibility for tight routing
• 600Vrms rating permits use in medium‑voltage internal circuits
• Operating range from -60°C to 200°C supports extreme thermal conditions
• VW‑1 flame‑retardant construction reduces vertical flame propagation risk
• RoHS, REACH and relevant military and industry standards enable regulated deployments
**Applications**
• Suitable for internal wiring of automation controllers and drives
• Ideal for signal wiring in electronic test equipment
• Used for harnesses in aerospace and military assemblies requiring Type E conductors
• Can be used for high‑temperature sensor and probe connections
• Used with printed‑circuit interconnects where chemical resistance is necessary
• Ideal for signal wiring in electronic test equipment
• Used for harnesses in aerospace and military assemblies requiring Type E conductors
• Can be used for high‑temperature sensor and probe connections
• Used with printed‑circuit interconnects where chemical resistance is necessary
What conductor composition ensures flexibility and electrical performance?
The core comprises silver‑plated copper formed from 19 strands to balance low resistance with pliability for repeated bending.
How does the insulation cope with elevated temperatures during operation?
The polytetrafluoroethylene sheath maintains dielectric properties and mechanical integrity at continuous temperatures up to 200°C.
Which standards and approvals apply to regulatory and industrial use?
Conformity includes UL AWM/STYLE 1213, MIL‑W‑16878 Type E, SJ/T11364‑2006, California Proposition 65, NEMA HP3‑EXBJE, Plus RoHS and REACH.
What Visual identification assists wiring installation?
The insulation is supplied in yellow to aid circuit identification and consistent colour coding.
Are there typical environments where this wire resists degradation?
The Teflon insulation offers chemical and thermal resistance suitable for environments with solvents, oils and elevated heat exposure.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 YL005
- Alpha Wire Hookup Wire TEFLON Series Slate PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 OR005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 GR005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 VI005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 YL005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5858 WH005
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 19 Polytetrafluoroethylene, 5856 VI005
