Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-1056
- Mfr. Part No.:
- 5854/7 VI005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $90.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$212.57
(exc. GST)
$233.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 26 January 2027
- Plus 29 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $212.57 | $7.086 | - |
| 50 + | $210.76 | $7.025 | $90.50 |
*price indicative
- RS Stock No.:
- 177-1056
- Mfr. Part No.:
- 5854/7 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Sub Type | UL1213 | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Sub Type UL1213 | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Alpha Wire PTFE Equipment Wire, 0.23mm² CSA, 30m Length - 5854/7 VI005
Link up your kit and transmit power signals with this PTFE equipment wire from Belden's Alpha Wire range. It has a 7-strand design, so it's easy to flex and simple to secure on your terminal screws or in a connector. As it comes in a reel length of 30m, you have enough for several smaller jobs or one big one. Thanks to a broad operating temperature range between -60°C and +200°C, this is a smart choice for use in extreme conditions.
Features & Benefits
• Purple colour for easy identification in a complex system
• Voltage rating of 600V suits high-powered applications
• Silver-plated copper conductors for reliable connections and signal transmission
Applications
• Power generation plants
• Medical devices
• Laboratory equipment
How flexible is this component?
This cable has a minimum bend radius of 10 times the cable diameter, making it suitable for installation around corners or looping in an enclosure.
Related links
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 VI005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 VI005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 5854/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 7 Polytetrafluoroethylene, 5853 VI005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 OR005
