Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-1422
- Distrelec Article No.:
- 300-72-903
- Mfr. Part No.:
- 5858 GR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$713.86
(exc. GST)
$785.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 February 2027
- Plus 8 unit(s) shipping from 23 February 2027
- Plus 6 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $713.86 | $23.795 | - |
| 50 + | $705.17 | $23.506 | 1% |
*price indicative
- RS Stock No.:
- 177-1422
- Distrelec Article No.:
- 300-72-903
- Mfr. Part No.:
- 5858 GR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Outside Diameter | 0.08in | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | UL1213 | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Outside Diameter 0.08in | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type UL1213 | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series PTFE Equipment Wire, 1.23mm² Cross Sectional Area, Green Jacket - 5858 GR005
This PTFE equipment wire is a Teflon‑insulated single‑core conductor designed for use in demanding electrical and electronic installations where elevated temperature performance and flexibility are required. It serves as a hookup conductor for internal wiring in control panels, instruments and assemblies where a compact, heat‑resistant conductor is necessary.
Features & Benefits
• Silver‑plated copper conductor for improved conductivity and solderability
• 19‑strand construction delivering enhanced flexibility for routing
• 200°C maximum operating temperature for high‑temperature environments
• 600Vrms voltage rating suitable for common industrial circuits
• VW‑1 flame‑retardant insulation for enhanced fire performance
• RoHS and REACH compliance supporting regulatory requirements
• 19‑strand construction delivering enhanced flexibility for routing
• 200°C maximum operating temperature for high‑temperature environments
• 600Vrms voltage rating suitable for common industrial circuits
• VW‑1 flame‑retardant insulation for enhanced fire performance
• RoHS and REACH compliance supporting regulatory requirements
**Applications**
• Suitable for internal wiring of industrial automation panels
• Ideal for wiring in high‑temperature process equipment
• Used with sensors and instrumentation requiring Compact conductors
• Can be used for harnesses in electrical and mechanical assemblies
• Suitable for military or aerospace systems requiring MIL‑spec materials
• Ideal for wiring in high‑temperature process equipment
• Used with sensors and instrumentation requiring Compact conductors
• Can be used for harnesses in electrical and mechanical assemblies
• Suitable for military or aerospace systems requiring MIL‑spec materials
What conductor cross section is available for this cable?
The conductor has a cross‑sectional area of 1.23 mm² to match applications needing a mid‑range current capacity.
How does the insulation perform across temperature extremes?
The polytetrafluoroethylene insulation maintains integrity from ‑60°C up to 200°C, making it suitable for Rapid thermal cycling.
How flexible is the cable for tight routing?
The conductor comprises 19 strands which improves pliability and ease of installation in confined spaces.
Which standards govern the wires military and flame characteristics?
It meets MIL‑W‑16878/4 (Type E) for military use and UL AWM/STYLE 1213 with VW‑1 flame behaviour.
What surface finish does the conductor have and why is it used?
The copper cores are silver‑plated to enhance solderability and reduce contact resistance in terminations.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 GR005
- Alpha Wire Hookup Wire TEFLON Series Slate PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 YL005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 VI005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 GR005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 5852 GR005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5858 WH005
