Kabeltronik Yellow 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² YELLOW
- RS Stock No.:
- 287-6749
- Distrelec Article No.:
- 155-79-888
- Mfr. Part No.:
- LIYV 0.75 MM² YELLOW
- Brand:
- Kabeltronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$82.17
(exc. GST)
$90.39
(inc. GST)
- RS Stock No.:
- 287-6749
- Distrelec Article No.:
- 155-79-888
- Mfr. Part No.:
- LIYV 0.75 MM² YELLOW
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Yellow | |
| Cable Shape | Stranded | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Yellow | ||
Cable Shape Stranded | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The stranded wire is a high-quality product designed to meet your electrical wiring needs. With a focus on durability and performance, this cable is perfect for various applications.
High-quality 0.75 MM² cable for reliable electrical connections
Yellow color for easy identification in complex wiring setups
Flexible construction for easy installation and routing
Durable materials ensure long-lasting performance
Suitable for indoor and outdoor use for versatile applications
Yellow color for easy identification in complex wiring setups
Flexible construction for easy installation and routing
Durable materials ensure long-lasting performance
Suitable for indoor and outdoor use for versatile applications
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BROWN
- Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² VIOLET
- Kabeltronik LIYV Series Black 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BLACK
- Kabeltronik LIYV Series Yellow 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² YELLOW
- Kabeltronik LIYV Series Yellow 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² YELLOW
- Helukabel Yellow 0.75 mm² Hook Up Wire 100m 29098
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN












