NEMIQ 50727 Series Red 4 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 10 m, PVC, 50727-10 FT
- RS Stock No.:
- 350-124
- Distrelec Article No.:
- 303-87-796
- Mfr. Part No.:
- 50727-10 FT
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$33.67
(exc. GST)
$37.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $33.67 | $3.367 | - |
| 5 + | $30.98 | $3.098 | 7% |
*price indicative
- RS Stock No.:
- 350-124
- Distrelec Article No.:
- 303-87-796
- Mfr. Part No.:
- 50727-10 FT
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, EAR99, EN 13501 6, EN 60811 504+505+506, EN 61034 2, EN IEC 60811 404, IEC/ EN 60332 1 2, RoHS 3 (2015/863) | |
| Sub Type | Single Insulated | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 50727 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Red | ||
Core Strands 1 x 1mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, EAR99, EN 13501 6, EN 60811 504+505+506, EN 61034 2, EN IEC 60811 404, IEC/ EN 60332 1 2, RoHS 3 (2015/863) | ||
Sub Type Single Insulated | ||
Cable Type Round | ||
Jacket Material PVC | ||
Minimum Operating Temperature 30°C | ||
Fire Behaviour Flame Retardant | ||
Series 50727 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.
Tinned conductor surface
Single insulation
Core identification by colour
Flame retardant and CE approved
RoHS compliant
- RS Stock No. 0350123
- Mfr. Part No. 50727-10
1 Reel of 10 Metre(s)
$32.51
- RS Stock No. 0350107
- Mfr. Part No. 50667-10
1 Reel of 10 Metre(s)
$15.40
- RS Stock No. 0349947
- Mfr. Part No. 50767-1
1 Reel of 50 Metre(s)
$379.42
- RS Stock No. 0350120
- Mfr. Part No. 50720-10 FT
1 Reel of 10 Metre(s)
$34.08
Related links
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 10 m 50727-10
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 6 m 50727-6
- NEMIQ 50576 Series Red 1 Polyvinyl Chloride, 50576-10 FT
- NEMIQ 50996 Series Red 4 mm² Hook Up Wire 1 m 50996-1-100
- NEMIQ 50767 Series Red 10 mm² Hook Up Wire 7 m 50767-7 FT
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 10 m 50720-10 FT
- RS PRO H07V2-K Series Red 4 mm² Hook Up Wire 52 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 4 mm² Hook Up Wire 56 Polyvinyl Chloride












