NEMIQ 50727 Series Red 4 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 6 m, PVC, 50727-6
- RS Stock No.:
- 349-935
- Distrelec Article No.:
- 303-87-797
- Mfr. Part No.:
- 50727-6
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6 metres)*
$20.82
(exc. GST)
$22.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $20.82 | $3.47 |
| 5 - 9 | $19.15 | $3.192 |
| 10 + | $16.88 | $2.813 |
*price indicative
- RS Stock No.:
- 349-935
- Distrelec Article No.:
- 303-87-797
- Mfr. Part No.:
- 50727-6
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 6m | |
| Voltage | 60V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS 3 (2015/863), IEC/EN 60332-1-2, EN IEC 60811-404, EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Fire Behaviour | Flame Retardant | |
| Series | 50727 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 1 x 1mm | ||
Cable Length 6m | ||
Voltage 60V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Standards/Approvals RoHS 3 (2015/863), IEC/EN 60332-1-2, EN IEC 60811-404, EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Fire Behaviour Flame Retardant | ||
Series 50727 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ RKUB cable is 4.0 mm² in size, red in color, and comes in a spool of 6 meters. It is rated for 60V and features a PVC insulation with an operating temperature of up to 70°C.
Material core insulation Polyvinyl chloride (PVC)
Conductor material Copper
Conductor surface Bare
- RS Stock No. 0349940
- Mfr. Part No. 50747-4
1 Reel of 4 Metre(s)
$20.55
- RS Stock No. 0349941
- Mfr. Part No. 50747-8
1 Reel of 8 Metre(s)
$37.98
- RS Stock No. 0350114
- Mfr. Part No. 50707-15
1 Reel of 15 Metre(s)
$30.88
- RS Stock No. 0349947
- Mfr. Part No. 50767-1
1 Reel of 50 Metre(s)
$379.42
Related links
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 10 m 50727-10
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 10 m 50727-10 FT
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 6 m 50720-6
- NEMIQ 50995 Series Yellow 2.5 mm² Hook Up Wire 6 m 50995-6-100
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 8 m 50747-8 FT
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 8 m 50747-8
- NEMIQ 50998 Series Black 6 mm² Hook Up Wire 1 m 50998-100
- NEMIQ 50996 Series Red 4 mm² Hook Up Wire 1 m 50996-1-100












