NEMIQ 50720 Series Black 4 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 10 m, PVC, 50720-10 FT
- RS Stock No.:
- 350-120
- Distrelec Article No.:
- 303-87-793
- Mfr. Part No.:
- 50720-10 FT
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save $13.65
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$34.08
(exc. GST)
$37.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $34.08 | $3.408 | - |
| 5 + | $31.35 | $3.135 | $13.65 |
*price indicative
- RS Stock No.:
- 350-120
- Distrelec Article No.:
- 303-87-793
- Mfr. Part No.:
- 50720-10 FT
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Standards/Approvals | RoHS 3 (2015/863), IEC/ EN 60332 1 2, EN 13501 6, CE | |
| Fire Behaviour | Flame Retardant | |
| Series | 50720 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Cable Type Round | ||
Standards/Approvals RoHS 3 (2015/863), IEC/ EN 60332 1 2, EN 13501 6, CE | ||
Fire Behaviour Flame Retardant | ||
Series 50720 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.
Tinned conductor surface
Single insulation
Core identification by colour
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 10 m 50720-10
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 6 m 50720-6
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 10 m 50727-10 FT
- NEMIQ 50576 Series Red 1 Polyvinyl Chloride, 50576-10 FT
- NEMIQ 50996 Series Black 4 mm² Hook Up Wire 1 m 50996-100
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 10 m 50660-10
- NEMIQ 50760 Series Black 10 mm² Hook Up Wire 7 m 50760-7 FT
- Helukabel H07V-K Series Black 4 mm² Hook Up Wire 100 m 29161
