NEMIQ 50996 Series Red 4 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 1 m, PVC, 50996-1-100
- RS Stock No.:
- 350-230
- Distrelec Article No.:
- 304-14-871
- Mfr. Part No.:
- 50996-1-100
- Brand:
- NEMIQ
Subtotal (1 reel of 100 metres)*
$281.70
(exc. GST)
$309.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $281.70 | $2.817 |
*price indicative
- RS Stock No.:
- 350-230
- Distrelec Article No.:
- 304-14-871
- Mfr. Part No.:
- 50996-1-100
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 1m | |
| Voltage | 100V | |
| Outside Diameter | 3.6mm | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Volvo R2 7613, 111/3, IEC/EN 60332-1-2, RoHS 3 (2015/863), CE | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Round | |
| Sub Type | Single Insulated | |
| Fire Behaviour | Flame Retardant | |
| Series | 50996 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Red | ||
Core Strands 1 x 1mm | ||
Cable Length 1m | ||
Voltage 100V | ||
Outside Diameter 3.6mm | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Standards/Approvals Volvo R2 7613, 111/3, IEC/EN 60332-1-2, RoHS 3 (2015/863), CE | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Cable Type Round | ||
Sub Type Single Insulated | ||
Fire Behaviour Flame Retardant | ||
Series 50996 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ General Thin-Walled Car Cable offers durability and efficiency with PVC insulation and fine wire copper conductors, ensuring a maximum conductor temperature of 100°C. It features blank stranded copper, PVC insulation and colour combinations for conductor identification.
Bare conductor surface
Single insulated
Flame retardant and CE approved
RoHS compliant
- RS Stock No. 0350228
- Mfr. Part No. 50996-100
1 Reel of 100 Metre(s)
$284.16
- RS Stock No. 0349947
- Mfr. Part No. 50767-1
1 Reel of 50 Metre(s)
$379.42
- RS Stock No. 0350225
- Mfr. Part No. 50995-7-100
1 Reel of 100 Metre(s)
$172.71
- RS Stock No. 0350123
- Mfr. Part No. 50727-10
1 Reel of 10 Metre(s)
$32.51
Related links
- NEMIQ 50996 Series Black 4 mm² Hook Up Wire 1 m 50996-100
- NEMIQ 50998 Series Red 6 mm² Hook Up Wire 1 m 50998-1-100
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 6 m 50727-6
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 10 m 50727-10
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 10 m 50727-10 FT
- NEMIQ 50992 Series Blue 0.75 mm² Hook Up Wire 1 m 50992-1-100
- NEMIQ 50994 Series Blue 1.5 mm² Hook Up Wire 1 m 50994-1-100
- RS PRO H07V2-K Series Red 4 mm² Hook Up Wire 52 Polyvinyl Chloride, Polyvinyl Chloride











