Lapp MULTI-STANDARD SC 2.1 Series Green, Yellow 2.5 mm² Hook Up Wire, 100 m, 4160500, PVC
- RS Stock No.:
- 724-4288
- Distrelec Article No.:
- 301-80-508
- Mfr. Part No.:
- 4160500
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$196.49
(exc. GST)
$216.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 23 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 February 2027
- Plus 8 unit(s) shipping from 08 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $196.49 | $1.965 |
| 25 + | $194.89 | $1.949 |
*price indicative
- RS Stock No.:
- 724-4288
- Distrelec Article No.:
- 301-80-508
- Mfr. Part No.:
- 4160500
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 100m | |
| Voltage | 450V, 600V, 750V | |
| Outside Diameter | 3.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1015 | |
| Standards/Approvals | H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | |
| Series | MULTI-STANDARD SC 2.1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Cable Length 100m | ||
Voltage 450V, 600V, 750V | ||
Outside Diameter 3.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1015 | ||
Standards/Approvals H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | ||
Series MULTI-STANDARD SC 2.1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LAPP Green/Yellow Hook-Up Wire, 100m Length, 2.5mm² CSA - 4160500
Features & Benefits
Applications
What's meant by a stranded core cable and what benefits does it have?
Related links
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Green 13 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Green 14 AWG 100 m, Polyvinyl Chloride
- Lapp OLFLEX HEAT Series Green 14 AWG Polyolefin, 1236000
- RS PRO FLEXIBLE BK Series Green 13 AWG 25 m, Polyvinyl Chloride
- RS PRO H07Z-R Series Green 14 AWG 100 m Low Smoke
- RS PRO 6491B Series Green 13 AWG 100 m, Cross Linked Polyolefin (Compound Type EI5)
- Lapp Green 100 m Polyvinyl Chloride
