NEMIQ 50767 Series Red 10 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 7 m, PVC, 50767-7 FT

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 reel of 7 metres)*

$62.59

(exc. GST)

$68.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$62.59$8.941-
5 +$57.58$8.2268%

*price indicative

RS Stock No.:
349-949
Distrelec Article No.:
303-87-804
Mfr. Part No.:
50767-7 FT
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

10mm²

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

1 x 1mm

Cable Length

7m

Voltage

60V

Outside Diameter

6mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Round

Minimum Operating Temperature

30°C

Sub Type

Single Insulated

Standards/Approvals

CE, EN 13501 6, EN 60811 504+505+506, EN 61034 2, EN IEC 60811 404, IEC/ EN 60332 1 2, RoHS 3 (2015/863)

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

50767

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ RKUB cable is 10 mm² in size, red in color, and comes in a B1 spool. It is rated for 60V and features PVC insulation with a fire-resistant (FT) rating and an operating temperature of up to 70°C. The cable is 7 meters in length.

Material core insulation Polyvinyl chloride (PVC)

Conductor material Copper

Conductor surface Tinned

1 Reel of 50 Metre(s)
$379.42
1 Reel of 7 Metre(s)
$62.59
1 Reel of 100 Metre(s)
$172.71
1 Reel of 6 Metre(s)
$20.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy