MECATRACTION Insulated Female Spade Connector, Fully Preinsulated Female Disconnects, 4.8 x 0.8mm Tab Size
- RS Stock No.:
- 265-0417
- Mfr. Part No.:
- C100SQAP4,8-8
- Brand:
- MECATRACTION
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$0.672
(exc. GST)
$0.739
(inc. GST)
Units | Per unit | Per Box* |
100 + | $0.672 | $67.20 |
*price indicative |
- RS Stock No.:
- 265-0417
- Mfr. Part No.:
- C100SQAP4,8-8
- Brand:
- MECATRACTION
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Mecatraction SQAP pre-insulated female disconnects made from tin plated brass with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.
Tin plated brass double crimp
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
Specifications
Attribute | Value |
---|---|
Spade Connector Type | Tab Terminal |
Type | Fully Preinsulated Female Disconnects |
Gender | Female |
Tab Size | 4.8 x 0.8mm |
Tab Thickness | 0.8mm |
Tab Width | 4.8mm |
Insulation | Insulated |
Related links
- RS PRO Red Insulated Female Spade Connector 6.35 x 0.8mm Tab Size,...
- RS PRO Blue Insulated Crimp Piggyback Terminal 1.5mm² to 2.5mm²
- RS PRO Red Insulated Female Spade Connector 4.8 x 0.5mm Tab Size,...
- TE Connectivity PIDG FASTON .197 Red Insulated Female Spade...
- RS PRO Yellow Insulated Female Spade Connector 2.8 x 0.8mm Tab...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade...
- RS PRO Blue Insulated Female Spade Connector 6.35 x 0.8mm Tab...
- JST SOM Insulated Male Spade Connector 6.4 x 0.8mm Tab Size, 0.5mm² to 2mm²