Alpha Wire Premium Series Blue Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3053 BL005

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 units)*

$134.91

(exc. GST)

$148.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 24$134.91$4.497
25 +$133.77$4.459

*price indicative

RS Stock No.:
331-907
Distrelec Article No.:
300-83-061
Mfr. Part No.:
3053 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

20AWG

Core Strands

10 x 250 μm

Cable Length

30m

Outside Diameter

1.75mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL Listed

Minimum Operating Temperature

-40°C

Cable Type

Single Core

Jacket Material

PVC

Sub Type

High Temperature

Fire Behaviour

Flame Retardant

Series

Premium

Size of Strands

250μm

Number of Strands

10

COO (Country of Origin):
MX

Belden Premium Series Hook Up Wire, 0.52mm² Cross Sectional Area, Blue Sheath Colour - 3053 BL005


This hook up wire is designed for a wide range of electrical applications, featuring a blue PVC insulation that ensures durability and high performance. With a cross-sectional area of 0.52mm² and a single core construction, this wire is suitable for various automation and electronic projects where reliability is paramount. It offers a maximum length of 30m and is rated for operation between -40°C and +105°C.

Features & Benefits


• Designed for high temperature functionality up to 105°C

• Made from tinned copper for superior conductivity

• Flame retardant properties enhance safety during use

• PVC insulation provides protection against oil and chemicals

• BS (British Standard) certification guarantees compliance with safety standards

• Single core design simplifies installation in compact spaces

Applications


• Utilised in the wiring of electrical components

• Ideal for use in electronic control panels

• Commonly employed in automation and robotics projects

• Suitable for use in harsh environments requiring oil resistance

• Applied in automotive electrical systems for reliable connections

What type of materials make this wire suitable for harsh environments?


The wire features PVC insulation, which is specifically designed to resist various oils, solvents, and chemicals, enhancing its durability in challenging conditions.

How does the temperature range impact the applications of this wire?


Operating efficiently between -40°C and +105°C, it is perfect for environments that experience extreme temperatures, ensuring reliable performance across different applications.

Which electrical standards does this wire meet for safety?


It is BS Listed under the AWM/STYLE 1007 and 1569, confirming its compliance with acceptable safety standards for various electrical applications.

What advantages does using tinned copper provide in this wire?


Tinned copper enhances corrosion resistance and maintains conductivity over time, making it a reliable option for extended use in different installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy