Siemens Protective Film Protective Film For Use With HMI Panel PC477, MP 377 PLC Siemen S7
- RS Stock No.:
- 253-4173
- Mfr. Part No.:
- 6AV76721CE000AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$571.41
(exc. GST)
$628.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $57.141 | $571.41 |
*price indicative
- RS Stock No.:
- 253-4173
- Mfr. Part No.:
- 6AV76721CE000AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | Panel PC477, MP 377 | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP65, IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, cUL, SEMI F47, Directive 2014/35/EC, C-Tick (RCM), REACH, UL, CE, KCC | |
| Series | 6EV76 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI Panel PC477, MP 377 | ||
For Use With PLC Siemen S7 | ||
IP Rating IP65, IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, cUL, SEMI F47, Directive 2014/35/EC, C-Tick (RCM), REACH, UL, CE, KCC | ||
Series 6EV76 | ||
- COO (Country of Origin):
- DE
The Siemens plastic protective film is suitable for 19 inch(4:3) devices.
0.2 mm thickness
Related links
- Siemens Protective Film Protective Film For Use With HMI PC67x PC577, 12 In: PC477 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 270B 6 In TP 277 6, TP 270 6 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 19Z Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 22 In Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI TP 177B 4 in, KTP 400 Basic PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI TP 070 TP 170A/B, TP 170Micro PLC Siemen S7
